Parametric Equivalent



MAL223091008E3 | |
|---|---|
DigiKey Part Number | BC5292-ND |
Manufacturer | |
Manufacturer Product Number | MAL223091008E3 |
Description | CAP 50F -20% +50% 3V T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.73000 | kr.41.73 |
| 10 | kr.30.72100 | kr.307.21 |
| 50 | kr.26.31980 | kr.1,315.99 |
| 200 | kr.23.83855 | kr.4,767.71 |
| 600 | kr.22.45373 | kr.13,472.24 |
| 1.000 | kr.21.94122 | kr.21,941.22 |
| 2.600 | kr.21.15890 | kr.55,013.14 |
| Unit Price without VAT: | kr.41.73000 |
|---|---|
| Unit Price with VAT: | kr.52.16250 |


