MAL219377221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 182
Unit Price: kr.93.64000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 338
Unit Price: kr.119.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.36.61563
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219377221E3

DigiKey Part Number
56-MAL219377221E3-ND
Manufacturer
Manufacturer Product Number
MAL219377221E3
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.58 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.37 A @ 10 kHz
Part Status
Active
Impedance
230 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
390mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL219390101E3Vishay Beyschlag/Draloric/BC Components1824569PHBK-NDkr.93.64000Parametric Equivalent
MAL219390121E3Vishay Beyschlag/Draloric/BC Components33856-MAL219390121E3-NDkr.119.89000Parametric Equivalent
B43547C5227M007TDK0B43547C5227M007-NDkr.36.61563Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
600kr.37.26778kr.22,360.67
Unit Price without VAT:kr.37.26778
Unit Price with VAT:kr.46.58473