
MAL219357391E3 | |
|---|---|
DigiKey Part Number | 56-MAL219357391E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219357391E3 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.195 A @ 10 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.58.83150 | kr.35,298.90 |
| Unit Price without VAT: | kr.58.83150 |
|---|---|
| Unit Price with VAT: | kr.73.53938 |

