33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297103E3

DigiKey Part Number
56-MAL218297103E3TR-ND - Tape & Reel (TR)
56-MAL218297103E3CT-ND - Cut Tape (CT)
56-MAL218297103E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL218297103E3
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.248" L x 0.248" W (6.30mm x 6.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
10kr.13.22800kr.132.28
50kr.10.52660kr.526.33
100kr.9.67470kr.967.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.7.96201kr.7,165.81
1.800kr.7.56086kr.13,609.55
2.700kr.7.35856kr.19,868.11
4.500kr.7.13312kr.32,099.04
6.300kr.7.00067kr.44,104.22
9.000kr.6.96824kr.62,714.16
Manufacturers Standard Package
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000