
MAL216099103E3 | |
|---|---|
DigiKey Part Number | 4637PHTR-ND - Tape & Reel (TR) 4637PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL216099103E3 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Lifetime @ Temp. 1250 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.18.12000 | kr.181.20 |
| 50 | kr.14.58200 | kr.729.10 |
| 100 | kr.13.46620 | kr.1,346.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.30910 | kr.2,461.82 |
| 400 | kr.11.55275 | kr.4,621.10 |
| 600 | kr.11.17118 | kr.6,702.71 |
| 1.000 | kr.10.74592 | kr.10,745.92 |
| 1.400 | kr.10.49610 | kr.14,694.54 |
| 2.000 | kr.10.25473 | kr.20,509.46 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |

