330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215947331E3

DigiKey Part Number
4819PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215947331E3
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Part Status
Active
Impedance
390 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
600mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.155.38000kr.155.38
10kr.117.00800kr.1,170.08
50kr.101.22160kr.5,061.08
100kr.96.26030kr.9,626.03
500kr.89.60090kr.44,800.45
Manufacturers Standard Package
Unit Price without VAT:kr.155.38000
Unit Price with VAT:kr.194.22500