Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215946221E3 | |
|---|---|
DigiKey Part Number | 4816PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215946221E3 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 940mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215946221E3 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Impedance 590 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 940mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227LMX450M2CG | CORNELL DUBILIER KNOWLES | 1.200 | 227LMX450M2CG-ND | kr.67.50000 | Parametric Equivalent |
| 400VXR220MEFCSN25X45 | Rubycon | 0 | 400VXR220MEFCSN25X45-ND | kr.21.31135 | Parametric Equivalent |
| 450NXG220MEFC25X45 | Rubycon | 0 | 450NXG220MEFC25X45-ND | kr.24.25865 | Parametric Equivalent |
| B43644A5227M067 | TDK | 0 | 495-B43644A5227M067-ND | kr.31.00210 | Parametric Equivalent |
| ELXS451VSN221MQ40S | Chemi-Con | 531 | 565-3595-ND | kr.70.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.82000 | kr.97.82 |
| 10 | kr.71.70900 | kr.717.09 |
| 50 | kr.60.94500 | kr.3,047.25 |
| 100 | kr.57.55990 | kr.5,755.99 |
| 500 | kr.51.75306 | kr.25,876.53 |
| 1.000 | kr.51.03245 | kr.51,032.45 |
| Unit Price without VAT: | kr.97.82000 |
|---|---|
| Unit Price with VAT: | kr.122.27500 |









