MAL215929181E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 98
Unit Price: kr.85.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.72055
Datasheet

Parametric Equivalent


Nichicon
In Stock: 250
Unit Price: kr.59.03000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.27.17238
Datasheet
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215929181E3

DigiKey Part Number
MAL215929181E3-ND
Manufacturer
Manufacturer Product Number
MAL215929181E3
Description
CAP ALUM 180UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.722 A @ 10 kHz
Part Status
Active
Impedance
540 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
730mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL219350181E3Vishay Beyschlag/Draloric/BC Components9856-MAL219350181E3-NDkr.85.65000Parametric Equivalent
500VXG180MEFC25X50Rubycon0500VXG180MEFC25X50-NDkr.19.72055Parametric Equivalent
LGX2H181MELA50Nichicon250493-6756-NDkr.59.03000Parametric Equivalent
LSK181M2H---2550SSurge04403-LSK181M2H---2550S-NDkr.27.17238Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.47.48169kr.37,985.35
Unit Price without VAT:kr.47.48169
Unit Price with VAT:kr.59.35211