Parametric Equivalent

MAL215832272E3 | |
|---|---|
DigiKey Part Number | MAL215832272E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215832272E3 |
Description | CAP ALUM 2700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 147mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.93 A @ 100 Hz |
Part Status Active | Impedance 141 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 147mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80VXG2700MEFC30X35 | Rubycon | 0 | 80VXG2700MEFC30X35-ND | kr.35.39880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.50.61008 | kr.40,488.06 |
| Unit Price without VAT: | kr.50.61008 |
|---|---|
| Unit Price with VAT: | kr.63.26260 |


