
MAL215618153E3 | |
|---|---|
DigiKey Part Number | MAL215618153E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215618153E3 |
Description | CAP ALUM 15000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.89 A @ 100 Hz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 52mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.97.64488 | kr.58,586.93 |
| Unit Price without VAT: | kr.97.64488 |
|---|---|
| Unit Price with VAT: | kr.122.05610 |

