MAL215263109E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.37204
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.26010
Datasheet

Upgrade


Chemi-Con
In Stock: 1.955
Unit Price: kr.7.61000
Datasheet
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215263109E3

DigiKey Part Number
MAL215263109E3-ND
Manufacturer
Manufacturer Product Number
MAL215263109E3
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
105 mA @ 100 Hz
Part Status
Active
Impedance
6.3 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215233109E3Vishay Beyschlag/Draloric/BC Components0MAL215233109E3-NDkr.4.37204Parametric Equivalent
MAL215253109E3Vishay Beyschlag/Draloric/BC Components0MAL215253109E3-NDkr.4.26010Parametric Equivalent
EKXJ401ELL100MJ16SChemi-Con1.955565-4221-NDkr.7.61000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.37299kr.8,745.98
Unit Price without VAT:kr.4.37299
Unit Price with VAT:kr.5.46624