
MAL215262479E3 | |
|---|---|
DigiKey Part Number | MAL215262479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215262479E3 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Impedance | 900 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.10.92500 | kr.109.25 |
| 50 | kr.8.61560 | kr.430.78 |
| 100 | kr.7.88610 | kr.788.61 |
| 500 | kr.6.63220 | kr.3,316.10 |
| 1.000 | kr.6.23763 | kr.6,237.63 |
| 2.500 | kr.5.81683 | kr.14,542.08 |
| 5.000 | kr.5.56059 | kr.27,802.95 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |

