Parametric Equivalent
Parametric Equivalent

MAL215257109E3 | |
|---|---|
DigiKey Part Number | MAL215257109E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215257109E3 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Impedance 10 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215237109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215237109E3-ND | kr.6.92704 | Parametric Equivalent |
| MAL215267109E3 | Vishay Beyschlag/Draloric/BC Components | 343 | MAL215267109E3-ND | kr.18.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.73917 | kr.10,108.75 |
| Unit Price without VAT: | kr.6.73917 |
|---|---|
| Unit Price with VAT: | kr.8.42396 |


