
MAL215097904E3 | |
|---|---|
DigiKey Part Number | 4740PHTR-ND - Tape & Reel (TR) 4740PHCT-ND - Cut Tape (CT) 4740PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097904E3 |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 800 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.10.51800 | kr.105.18 |
| 50 | kr.8.27760 | kr.413.88 |
| 100 | kr.7.57000 | kr.757.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.23754 | kr.3,118.77 |
| 1.000 | kr.5.86203 | kr.5,862.03 |
| 1.500 | kr.5.67257 | kr.8,508.86 |
| 2.500 | kr.5.46135 | kr.13,653.38 |
| 3.500 | kr.5.33730 | kr.18,680.55 |
| 5.000 | kr.5.21744 | kr.26,087.20 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

