MAL215056332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.92932
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.96280
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.80736
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.70712
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.84373
Datasheet

Parametric Equivalent


TDK
In Stock: 1.394
Unit Price: kr.19.91000
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215056332E3

DigiKey Part Number
MAL215056332E3-ND
Manufacturer
Manufacturer Product Number
MAL215056332E3
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.196 A @ 100 Hz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215036332E3Vishay Beyschlag/Draloric/BC Components0MAL215036332E3-NDkr.13.92932Parametric Equivalent
MAL215066332E3Vishay Beyschlag/Draloric/BC Components0MAL215066332E3-NDkr.13.96280Parametric Equivalent
MAL225036332E3Vishay Beyschlag/Draloric/BC Components056-MAL225036332E3-NDkr.14.80736Parametric Equivalent
MAL225056332E3Vishay Beyschlag/Draloric/BC Components056-MAL225056332E3-NDkr.14.70712Parametric Equivalent
MAL225066332E3Vishay Beyschlag/Draloric/BC Components056-MAL225066332E3-NDkr.14.84373Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.13.85987kr.8,315.92
Unit Price without VAT:kr.13.85987
Unit Price with VAT:kr.17.32484