MAL215030471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.01456
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 977
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 73.589
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.03219
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215030471E3

DigiKey Part Number
MAL215030471E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215030471E3
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
767 mA @ 100 Hz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215050471E3Vishay Beyschlag/Draloric/BC Components0MAL215050471E3-NDkr.5.01456Parametric Equivalent
MAL215060471E3Vishay Beyschlag/Draloric/BC Components977MAL215060471E3-NDkr.14.33000Parametric Equivalent
B41888C7477M000TDK73.589495-6028-NDkr.6.66000Parametric Equivalent
B41888C7477M002TDK0495-B41888C7477M002-NDkr.2.03219Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.600kr.5.11603kr.8,185.65
Unit Price without VAT:kr.5.11603
Unit Price with VAT:kr.6.39504