MAL215030331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.30000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.28619
Datasheet

Parametric Equivalent


TDK
In Stock: 163
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.65982
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215030331E3

DigiKey Part Number
MAL215030331E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215030331E3
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
617.5 mA @ 100 Hz
Part Status
Active
Impedance
66 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215050331E3Vishay Beyschlag/Draloric/BC Components056-MAL215050331E3-NDkr.12.30000Parametric Equivalent
MAL215060331E3Vishay Beyschlag/Draloric/BC Components0MAL215060331E3-NDkr.4.28619Parametric Equivalent
B41888C7337M000TDK163495-6008-NDkr.5.71000Parametric Equivalent
B41888C7337M008TDK0495-B41888C7337M008TB-NDkr.1.65982Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.400kr.4.30343kr.10,328.23
Unit Price without VAT:kr.4.30343
Unit Price with VAT:kr.5.37929