Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215030221E3 | |
|---|---|
DigiKey Part Number | MAL215030221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215030221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 474.5 mA @ 100 Hz |
Part Status Active | Impedance 97 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050221E3 | Vishay Beyschlag/Draloric/BC Components | 1.949 | MAL215050221E3-ND | kr.11.35000 | Parametric Equivalent |
| MAL215060221E3 | Vishay Beyschlag/Draloric/BC Components | 226 | MAL215060221E3-ND | kr.11.73000 | Parametric Equivalent |
| UPW1V221MPD | Nichicon | 4.324 | 493-1863-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.3.93310 | kr.9,439.44 |
| Unit Price without VAT: | kr.3.93310 |
|---|---|
| Unit Price with VAT: | kr.4.91638 |



