Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215030102E3

DigiKey Part Number
56-MAL215030102E3CT-ND - Cut Tape (CT)
56-MAL215030102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215030102E3
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.268 A @ 100 Hz
Impedance
29 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.58000kr.20.58
10kr.12.32000kr.123.20
50kr.10.98440kr.549.22
100kr.10.09880kr.1,009.88
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.8.74026kr.4,370.13
1.000kr.8.25232kr.8,252.32
1.500kr.8.00617kr.12,009.25
2.500kr.7.73195kr.19,329.88
3.500kr.7.57081kr.26,497.83
5.000kr.7.41519kr.37,075.95
6.000kr.7.34120kr.44,047.20
Manufacturers Standard Package
Unit Price without VAT:kr.20.58000
Unit Price with VAT:kr.25.72500