
MAL214830332E3 | |
|---|---|
DigiKey Part Number | 56-MAL214830332E3CT-ND - Cut Tape (CT) 56-MAL214830332E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214830332E3 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 37 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| 10 | kr.20.72500 | kr.207.25 |
| 50 | kr.16.76800 | kr.838.40 |
| 100 | kr.15.52100 | kr.1,552.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.93000 | kr.3,482.50 |
| 500 | kr.13.13420 | kr.6,567.10 |
| 750 | kr.12.73275 | kr.9,549.56 |
| 1.250 | kr.12.28545 | kr.15,356.81 |
| 1.750 | kr.12.02263 | kr.21,039.60 |
| 2.500 | kr.11.76874 | kr.29,421.85 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |

