MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699911E3

DigiKey Part Number
4735PHTR-ND - Tape & Reel (TR)
4735PHCT-ND - Cut Tape (CT)
4735PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699911E3
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
486 mA @ 100 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
230 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.709" L x 0.709" W (18.00mm x 18.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.19000kr.48.19
10kr.33.93900kr.339.39
50kr.28.04600kr.1,402.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.26.54910kr.2,654.91
200kr.24.98430kr.4,996.86
300kr.24.19520kr.7,258.56
500kr.23.31572kr.11,657.86
700kr.22.79881kr.15,959.17
1.000kr.22.29965kr.22,299.65
1.200kr.22.06240kr.26,474.88
2.400kr.21.56907kr.51,765.77
Manufacturers Standard Package
Unit Price without VAT:kr.48.19000
Unit Price with VAT:kr.60.23750