MAL214661122E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.64732
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.28758
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.19124
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.17.77420
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.05518
Datasheet
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214661122E3

DigiKey Part Number
MAL214661122E3-ND
Manufacturer
Manufacturer Product Number
MAL214661122E3
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214631122E3Vishay Beyschlag/Draloric/BC Components0MAL214631122E3-NDkr.16.64732Parametric Equivalent
MAL214651122E3Vishay Beyschlag/Draloric/BC Components04506PHBK-NDkr.16.28758Parametric Equivalent
MAL224631122E3Vishay Beyschlag/Draloric/BC Components056-MAL224631122E3-NDkr.18.19124Parametric Equivalent
MAL224651122E3Vishay Beyschlag/Draloric/BC Components056-MAL224651122E3-NDkr.17.77420Parametric Equivalent
MAL224661122E3Vishay Beyschlag/Draloric/BC Components056-MAL224661122E3-NDkr.18.05518Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.16.54448kr.8,272.24
Unit Price without VAT:kr.16.54448
Unit Price with VAT:kr.20.68060