Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214656332E3 | |
|---|---|
DigiKey Part Number | 4480PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214656332E3 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214656332E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214636332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214636332E3-ND | kr.15.10205 | Parametric Equivalent |
| MAL214666332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666332E3-ND | kr.15.04934 | Parametric Equivalent |
| MAL224636332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224636332E3-ND | kr.16.47757 | Parametric Equivalent |
| MAL224656332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224656332E3-ND | kr.16.15333 | Parametric Equivalent |
| MAL224666332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224666332E3-ND | kr.16.44750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.14.82111 | kr.10,374.78 |
| Unit Price without VAT: | kr.14.82111 |
|---|---|
| Unit Price with VAT: | kr.18.52639 |





