MAL214655472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.10205
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.82111
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.04934
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.64732
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.54448
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.19124
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 270
Unit Price: kr.38.61000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.05518
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214655472E3

DigiKey Part Number
4468PHBK-ND
Manufacturer
Manufacturer Product Number
MAL214655472E3
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214655472E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214695473E3Vishay Beyschlag/Draloric/BC Components0MAL214695473E3-NDkr.15.10205Similar
MAL214695475E3Vishay Beyschlag/Draloric/BC Components04469PHBK-NDkr.14.82111Similar
MAL214695476E3Vishay Beyschlag/Draloric/BC Components0MAL214695476E3-NDkr.15.04934Similar
MAL214635472E3Vishay Beyschlag/Draloric/BC Components0MAL214635472E3-NDkr.16.64732Parametric Equivalent
MAL214665472E3Vishay Beyschlag/Draloric/BC Components0MAL214665472E3-NDkr.16.54448Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.16.28758kr.8,143.79
Unit Price without VAT:kr.16.28758
Unit Price with VAT:kr.20.35948