Parametric Equivalent
Parametric Equivalent

MAL214635222E3 | |
|---|---|
DigiKey Part Number | MAL214635222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214635222E3 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214655222E3 | Vishay Beyschlag/Draloric/BC Components | 12 | 4464PHBK-ND | kr.22.57000 | Parametric Equivalent |
| MAL214665222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665222E3-ND | kr.9.29869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.39277 | kr.9,392.77 |
| Unit Price without VAT: | kr.9.39277 |
|---|---|
| Unit Price with VAT: | kr.11.74096 |



