MAL214278479E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.83141
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03253
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214278479E3

DigiKey Part Number
MAL214278479E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214278479E3
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
211.5 mA @ 10 kHz
Packaging
Tape & Box (TB)
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214258479E3Vishay Beyschlag/Draloric/BC Components0MAL214258479E3-NDkr.0.83141Direct
MAL214238479E3Vishay Beyschlag/Draloric/BC Components0MAL214238479E3-NDkr.1.03253Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.88503kr.4,425.15
Unit Price without VAT:kr.0.88503
Unit Price with VAT:kr.1.10629