Direct
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MAL214272286E3 | |
|---|---|
DigiKey Part Number | MAL214272286E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214272286E3 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 58.5 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214252286E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252286E3-ND | kr.1.12121 | Direct |
| MAL214232286E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232286E3-ND | kr.1.18837 | Similar |
| 400LLE2R2MEFC8X11.5 | Rubycon | 0 | 1189-1329-ND | kr.3.61000 | Upgrade |
| 400LLE2R2MEFC8X9 | Rubycon | 66.227 | 1189-1330-ND | kr.2.92000 | Upgrade |
| EKMG401ELL2R2MHB5D | Chemi-Con | 0 | 565-1409-ND | kr.2.49124 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18837 | kr.5,941.85 |
| Unit Price without VAT: | kr.1.18837 |
|---|---|
| Unit Price with VAT: | kr.1.48546 |









