
MAL214261016E3 | |
|---|---|
DigiKey Part Number  | MAL214261016E3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAL214261016E3  | 
Description  | CAP ALUM 100UF 20% 400V RADIAL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 400 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2500 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 530 mA @ 100 Hz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.654" (42.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | kr.19.97454 | kr.17,977.09 | 
| Unit Price without VAT: | kr.19.97454 | 
|---|---|
| Unit Price with VAT: | kr.24.96818 | 

