MAL214261015E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.19.00834
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.19.10078
Datasheet

Upgrade


Rubycon
In Stock: 9.930
Unit Price: kr.23.52000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 872
Unit Price: kr.34.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.76489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.40803
Datasheet

Parametric Equivalent


Nichicon
In Stock: 136
Unit Price: kr.34.81000
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214261015E3

DigiKey Part Number
MAL214261015E3-ND
Manufacturer
Manufacturer Product Number
MAL214261015E3
Description
CAP ALUM 100UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
505 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2500 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215256101E3Vishay Beyschlag/Draloric/BC Components0MAL215256101E3-NDkr.19.00834Upgrade
MAL215266101E3Vishay Beyschlag/Draloric/BC Components0MAL215266101E3-NDkr.19.10078Upgrade
450BXW100MEFR18X35Rubycon9.9301189-3220-NDkr.23.52000Upgrade
EKHF451ELL101MLN3SChemi-Con872565-EKHF451ELL101MLN3S-NDkr.34.74000Parametric Equivalent
ESG107M350AN1AAKEMET0399-ESG107M350AN1AA-NDkr.6.76489Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.15.59923kr.14,039.31
Unit Price without VAT:kr.15.59923
Unit Price with VAT:kr.19.49904