
MAL214258331E3 | |
|---|---|
DigiKey Part Number | 56-MAL214258331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214258331E3 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 688.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.55400 | kr.55.54 |
| 50 | kr.4.26420 | kr.213.21 |
| 100 | kr.3.85660 | kr.385.66 |
| 500 | kr.3.15454 | kr.1,577.27 |
| 2.000 | kr.2.74931 | kr.5,498.62 |
| 4.000 | kr.2.59661 | kr.10,386.44 |
| 6.000 | kr.2.51957 | kr.15,117.42 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

