
MAL214256331E3 | |
|---|---|
DigiKey Part Number | 56-MAL214256331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214256331E3 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 418.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.64960 | kr.82.48 |
| 100 | kr.1.46830 | kr.146.83 |
| 500 | kr.1.15452 | kr.577.26 |
| 1.000 | kr.1.05542 | kr.1,055.42 |
| 2.500 | kr.0.94956 | kr.2,373.90 |
| 5.000 | kr.0.88503 | kr.4,425.15 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

