220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214099111E3

DigiKey Part Number
4380PHTR-ND - Tape & Reel (TR)
4380PHCT-ND - Cut Tape (CT)
4380PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214099111E3
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214099111E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
750 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
230 mOhms
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214699106E3Vishay Beyschlag/Draloric/BC Components9434440PHCT-NDkr.22.19000Similar
In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.27000kr.23.27
10kr.15.68500kr.156.85
50kr.12.54820kr.627.41
100kr.11.55910kr.1,155.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.31012kr.2,577.53
500kr.9.67802kr.4,839.01
750kr.9.35911kr.7,019.33
1.250kr.9.00376kr.11,254.70
1.750kr.8.79495kr.15,391.16
2.500kr.8.59326kr.21,483.15
Manufacturers Standard Package
Unit Price without VAT:kr.23.27000
Unit Price with VAT:kr.29.08750