
MAL213814103E3 | |
|---|---|
DigiKey Part Number | BC5024-ND |
Manufacturer | |
Manufacturer Product Number | MAL213814103E3 |
Description | CAP ALUM 10000UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 70mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.98 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.376 A @ 10 kHz |
Capacitance | Impedance 62 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.92000 | kr.55.92 |
| 10 | kr.39.74500 | kr.397.45 |
| 50 | kr.33.06180 | kr.1,653.09 |
| 125 | kr.30.36048 | kr.3,795.06 |
| 500 | kr.27.34760 | kr.13,673.80 |
| 1.000 | kr.26.21298 | kr.26,212.98 |
| Unit Price without VAT: | kr.55.92000 |
|---|---|
| Unit Price with VAT: | kr.69.90000 |

