Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213650182E3 | |
|---|---|
DigiKey Part Number | MAL213650182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213650182E3 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 100 Hz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213630182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630182E3-ND | kr.13.34621 | Parametric Equivalent |
| MAL213660182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660182E3-ND | kr.13.19583 | Parametric Equivalent |
| 860160580037 | Würth Elektronik | 0 | 732-9575-1-ND | kr.19.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.98667 | kr.7,792.00 |
| Unit Price without VAT: | kr.12.98667 |
|---|---|
| Unit Price with VAT: | kr.16.23334 |



