Parametric Equivalent
Parametric Equivalent

MAL213650122E3 | |
|---|---|
DigiKey Part Number | MAL213650122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213650122E3 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 100 Hz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213630122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630122E3-ND | kr.12.05893 | Parametric Equivalent |
| MAL213660122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660122E3-ND | kr.11.74236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.11.61379 | kr.8,710.34 |
| Unit Price without VAT: | kr.11.61379 |
|---|---|
| Unit Price with VAT: | kr.14.51724 |


