Parametric Equivalent
Parametric Equivalent

MAL213639689E3 | |
|---|---|
DigiKey Part Number | MAL213639689E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213639689E3 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 240 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213659689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659689E3-ND | kr.4.58075 | Parametric Equivalent |
| MAL213669689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669689E3-ND | kr.4.69300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.74810 | kr.11,395.44 |
| Unit Price without VAT: | kr.4.74810 |
|---|---|
| Unit Price with VAT: | kr.5.93513 |


