
MAL213828479E3 | |
|---|---|
DigiKey Part Number | 56-MAL213828479E3TR-ND - Tape & Reel (TR) 56-MAL213828479E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL213828479E3 |
Description | CAP ALUM 47UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.63000 | kr.21.63 |
| 10 | kr.14.54700 | kr.145.47 |
| 50 | kr.11.60320 | kr.580.16 |
| 100 | kr.10.67580 | kr.1,067.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.08186 | kr.4,540.93 |
| 1.000 | kr.8.58042 | kr.8,580.42 |
| 1.500 | kr.8.32755 | kr.12,491.33 |
| 2.500 | kr.8.04577 | kr.20,114.42 |
| 3.500 | kr.7.88015 | kr.27,580.53 |
| 5.000 | kr.7.72022 | kr.38,601.10 |
| 6.000 | kr.7.64425 | kr.45,865.50 |
| Unit Price without VAT: | kr.21.63000 |
|---|---|
| Unit Price with VAT: | kr.27.03750 |

