
MAL211818681E3 | |
|---|---|
DigiKey Part Number | 4160PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL211818681E3 |
Description | CAP ALUM 680UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 300mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 1.599 A @ 10 kHz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | kr.32.52848 | kr.28,462.42 |
| Unit Price without VAT: | kr.32.52848 |
|---|---|
| Unit Price with VAT: | kr.40.66060 |

