
MAL203038478E3 | |
|---|---|
DigiKey Part Number | 56-MAL203038478E3CT-ND - Cut Tape (CT) 56-MAL203038478E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203038478E3 |
Description | CAP ALUM 4.7UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 30.5Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203038478E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 40 mA @ 100 Hz |
Capacitance | Impedance 12 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 30.5Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.63000 | kr.12.63 |
| 10 | kr.8.23700 | kr.82.37 |
| 50 | kr.6.41520 | kr.320.76 |
| 100 | kr.5.84020 | kr.584.02 |
| 500 | kr.4.85044 | kr.2,425.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.45559 | kr.4,455.59 |
| 2.000 | kr.4.20163 | kr.8,403.26 |
| 3.000 | kr.4.07351 | kr.12,220.53 |
| 5.000 | kr.3.93074 | kr.19,653.70 |
| 7.000 | kr.3.84683 | kr.26,927.81 |
| 10.000 | kr.3.76581 | kr.37,658.10 |
| Unit Price without VAT: | kr.12.63000 |
|---|---|
| Unit Price with VAT: | kr.15.78750 |

