150 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 850mOhm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202138151E3

DigiKey Part Number
4075PHCT-ND - Cut Tape (CT)
4075PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202138151E3
Description
CAP ALUM 150UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 850mOhm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202138151E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2500 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ High Frequency
448 mA @ 10 kHz
Capacitance
Impedance
370 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
850mOhm
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.15.12700kr.151.27
50kr.12.08660kr.604.33
100kr.11.12610kr.1,112.61
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.9.30204kr.4,651.02
1.000kr.8.79257kr.8,792.57
1.500kr.8.53563kr.12,803.44
2.500kr.8.24930kr.20,623.25
3.500kr.8.08109kr.28,283.81
5.000kr.7.91866kr.39,593.30
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000