100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.3Ohm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202136101E3

DigiKey Part Number
4032PHCT-ND - Cut Tape (CT)
4032PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202136101E3
Description
CAP ALUM 100UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.3Ohm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202136101E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2500 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ High Frequency
195 mA @ 10 kHz
Capacitance
Impedance
1.2 Ohms
Tolerance
±20%
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
2.3Ohm
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.10.01700kr.100.17
50kr.7.86660kr.393.33
100kr.7.18830kr.718.83
500kr.6.02148kr.3,010.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.55061kr.5,550.61
2.000kr.5.25127kr.10,502.54
3.000kr.5.10032kr.15,300.96
5.000kr.4.93209kr.24,660.45
7.000kr.4.83324kr.33,832.68
10.000kr.4.73781kr.47,378.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750