K823M20X7RH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12333
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.15486
Datasheet
0.082 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K823M20X7RH5UH5

DigiKey Part Number
K823M20X7RH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K823M20X7RH5UH5
Description
CAP CER 0.082UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K823M20X7RH5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K823K20X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K823K20X7RH5UH5-NDkr.1.12333Upgrade
K823M20X7RH5UL2Vishay Beyschlag/Draloric/BC Components0K823M20X7RH5UL2-NDkr.1.12333Similar
K823M20X7RH53H5Vishay Beyschlag/Draloric/BC Components0K823M20X7RH53H5-NDkr.1.12333Parametric Equivalent
K823M20X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K823M20X7RH5TH5-NDkr.1.15486Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.1.12333kr.22,466.60
Unit Price without VAT:kr.1.12333
Unit Price with VAT:kr.1.40416