K823K15X7RF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31628
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31628
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61505
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63580
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61505
Datasheet
0.082 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K823K15X7RF53L2

DigiKey Part Number
K823K15X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K823K15X7RF53L2
Description
CAP CER 0.082UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K823K15X7RF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K823K10X7RF53L2Vishay Beyschlag/Draloric/BC Components0K823K10X7RF53L2-NDkr.0.31628Direct
K823K10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K823K10X7RF53H5-NDkr.0.31628Similar
K823K15X7RF53H5Vishay Beyschlag/Draloric/BC Components0K823K15X7RF53H5-NDkr.0.61505Similar
K823K20X7RH53L2Vishay Beyschlag/Draloric/BC Components0K823K20X7RH53L2-NDkr.1.12333Similar
K823K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K823K15X7RF5TL2-NDkr.0.63580Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.61505kr.12,301.00
Unit Price without VAT:kr.0.61505
Unit Price with VAT:kr.0.76881