K822M15X7RK5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84300
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.25335
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.25335
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86885
Datasheet
8200 pF ±20% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K822M15X7RK5UH5

DigiKey Part Number
K822M15X7RK5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K822M15X7RK5UH5
Description
CAP CER 8200PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K822M15X7RK5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K822K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K822K15X7RK5UH5-NDkr.0.84300Upgrade
K822K20X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K822K20X7RL5UH5-NDkr.1.25335Similar
K822M20X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K822M20X7RL5UH5-NDkr.1.25335Similar
K822M15X7RK53H5Vishay Beyschlag/Draloric/BC Components0K822M15X7RK53H5-NDkr.0.84300Parametric Equivalent
K822M15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K822M15X7RK5TH5-NDkr.0.86885Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.84300kr.16,860.00
Unit Price without VAT:kr.0.84300
Unit Price with VAT:kr.1.05375