Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K822M10X7RF5UL2 | |
|---|---|
DigiKey Part Number | K822M10X7RF5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K822M10X7RF5UL2 |
Description | CAP CER 8200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K822M10X7RF5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K822M15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K822M15X7RF5UL2-ND | kr.0.32625 | Direct |
| K822K10X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K10X7RF5UL2-ND | kr.0.26510 | Upgrade |
| K822K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K10X7RH5UL2-ND | kr.0.40434 | Upgrade |
| K822K15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K15X7RF5UL2-ND | kr.0.32625 | Upgrade |
| K822K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K15X7RH5UL2-ND | kr.0.40434 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.26510 | kr.5,302.00 |
| Unit Price without VAT: | kr.0.26510 |
|---|---|
| Unit Price with VAT: | kr.0.33138 |



