
K821J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1024TR-ND - Tape & Reel (TR) BC1024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K821J15C0GF5TL2 |
Description | CAP CER 820PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K821J15C0GF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C821J1G5TA | KEMET | 1.298 | 399-9751-ND | kr.3.30000 | Upgrade |
| RDE5C1H821J0M1H03A | Murata Electronics | 1.905 | 490-9050-1-ND | kr.3.49000 | Similar |
| RDE5C1H821J0S1H03A | Murata Electronics | 3.530 | 490-9051-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09560 | kr.54.78 |
| 100 | kr.0.97510 | kr.97.51 |
| 500 | kr.0.77336 | kr.386.68 |
| 1.000 | kr.0.71103 | kr.711.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59996 | kr.2,399.84 |
| 8.000 | kr.0.56624 | kr.4,529.92 |
| 12.000 | kr.0.54936 | kr.6,592.32 |
| 20.000 | kr.0.53065 | kr.10,613.00 |
| 28.000 | kr.0.51971 | kr.14,551.88 |
| 40.000 | kr.0.50919 | kr.20,367.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

