K821J10C0GF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53065
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84300
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.02968
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.45995
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53065
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47687
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.45995
Datasheet

Similar


TDK
In Stock: 450
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: kr.1.97000
Datasheet

Similar


Murata Electronics
In Stock: 8
Unit Price: kr.3.42000
Datasheet

Similar


Murata Electronics
In Stock: 1.905
Unit Price: kr.3.49000
Datasheet

Similar


Murata Electronics
In Stock: 498
Unit Price: kr.3.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.28677
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K821J10C0GF53L2

DigiKey Part Number
K821J10C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K821J10C0GF53L2
Description
CAP CER 820PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K821J10C0GF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K821J15C0GF53L2Vishay Beyschlag/Draloric/BC Components0K821J15C0GF53L2-NDkr.0.53065Direct
K821J15C0GH53L2Vishay Beyschlag/Draloric/BC Components0K821J15C0GH53L2-NDkr.0.84300Upgrade
K821J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K821J15C0GK53L2-NDkr.1.02968Upgrade
K821J10C0GF53H5Vishay Beyschlag/Draloric/BC Components0K821J10C0GF53H5-NDkr.0.45995Similar
K821J15C0GF53H5Vishay Beyschlag/Draloric/BC Components0K821J15C0GF53H5-NDkr.0.53065Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.45995kr.9,199.00
Unit Price without VAT:kr.0.45995
Unit Price with VAT:kr.0.57494