Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K682K20C0GF5TL2 | |
|---|---|
DigiKey Part Number | K682K20C0GF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K682K20C0GF5TL2 |
Description | CAP CER 6800PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K682K20C0GF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K682J20C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682J20C0GF5TL2-ND | kr.2.25238 | Upgrade |
| K682K10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K10X7RF5TL2-ND | kr.0.23460 | Similar |
| K682K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K10X7RH5TL2-ND | kr.0.30734 | Similar |
| K682K15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1077TR-ND | kr.0.30429 | Similar |
| K682K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K15X7RH5TL2-ND | kr.0.36404 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.25238 | kr.27,028.56 |
| Unit Price without VAT: | kr.2.25238 |
|---|---|
| Unit Price with VAT: | kr.2.81548 |



