
K681J15C0GF5TH5 | |
---|---|
DigiKey Part Number | BC1047TR-ND - Tape & Reel (TR) BC1047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K681J15C0GF5TH5 |
Description | CAP CER 680PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K681J15C0GF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.31800 | kr.13.18 |
50 | kr.0.94720 | kr.47.36 |
100 | kr.0.81340 | kr.81.34 |
500 | kr.0.68058 | kr.340.29 |
1.000 | kr.0.62458 | kr.624.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.50963 | kr.2,038.52 |
8.000 | kr.0.48547 | kr.3,883.76 |
12.000 | kr.0.47009 | kr.5,641.08 |
20.000 | kr.0.46776 | kr.9,355.20 |
28.000 | kr.0.45315 | kr.12,688.20 |
40.000 | kr.0.45180 | kr.18,072.00 |
48.000 | kr.0.45116 | kr.21,655.68 |
96.000 | kr.0.44538 | kr.42,756.48 |
100.000 | kr.0.44454 | kr.44,454.00 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |