680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K681J15C0GF5TH5

DigiKey Part Number
BC1047TR-ND - Tape & Reel (TR)
BC1047CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K681J15C0GF5TH5
Description
CAP CER 680PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K681J15C0GF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H681J0K1H03BMurata Electronics969490-8710-NDkr.3.36000Direct
C317C681J1G5TAKEMET1.159399-4248-NDkr.3.30000Upgrade
RDE5C2A681J0K1H03BMurata Electronics570490-8794-NDkr.3.42000Upgrade
RDE5C2A681J0M1H03AMurata Electronics761490-9124-1-NDkr.3.55000Upgrade
In-Stock: 17.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47700kr.14.77
50kr.1.08800kr.54.40
100kr.0.96940kr.96.94
500kr.0.76828kr.384.14
1.000kr.0.70621kr.706.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59574kr.2,382.96
8.000kr.0.56220kr.4,497.60
12.000kr.0.54541kr.6,544.92
20.000kr.0.52679kr.10,535.80
28.000kr.0.51591kr.14,445.48
40.000kr.0.50545kr.20,218.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750